Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥111.57000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M8 | M8 | 3 | 3 | Free Hanging (In-Line) | - | Threaded | Polyamide (PA), Nylon | Blue | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
216 In Stock | 1 : ¥111.57000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M8 | M8 | 3 | 3 | Free Hanging (In-Line) | - | Threaded | Polyamide (PA66), Nylon 6/6 | Blue | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
25 In Stock | 1 : ¥126.26000 Bulk | Bulk | Active | Distributor T-Shaped | Female Sockets | Female Sockets (1), Male Pins (1) | M8 | M8 | 4 | 4 | Free Hanging (In-Line) | - | Threaded | Polyamide (PA66), Nylon 6/6 | Blue | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥126.26000 Bulk | Bulk | Active | Distributor Y-Shaped | Male Pins | Female Sockets (2) | M8 | M8 | 4 | 3 | Free Hanging (In-Line) | - | Threaded | Polyamide (PA), Nylon | Blue | Coupling Nut | IP67 - Dust Tight, Waterproof | Unshielded |