T4081112003-000 | ||
---|---|---|
DigiKey Part Number | A126837-ND | |
Manufacturer | ||
Manufacturer Product Number | T4081112003-000 | |
Description | CONN Y-ADPT 3P-3P M-F/F INLINE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Distributor Y-Shaped 3/3 Male Pins/Female Sockets (2) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | T4081112003-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor Y-Shaped | |
Convert From (Adapter End) | Male Pins | |
Convert To (Adapter End) | Female Sockets (2) | |
Shell Size - Insert (Convert From) | M8 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyamide (PA), Nylon | |
Housing Color | Blue | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.48000 | ¥110.48 |
10 | ¥108.21600 | ¥1,082.16 |
100 | ¥90.36970 | ¥9,036.97 |
1,000 | ¥77.70616 | ¥77,706.16 |