Circular Cable Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | 1st Connector Number of Positions Loaded | 1st Connector Shell Size - Insert | 1st Connector Orientation | 1st Connector Mounting Type | 2nd Connector Type | 2nd Connector Gender | 2nd Connector Number of Positions | 2nd Connector Number of Positions Loaded | 2nd Connector Shell Size - Insert | 2nd Connector Orientation | 2nd Connector Mounting Type | Length | Assembly Configuration | Cable Type | Cable Material | Color | Shielding | Ingress Protection | Usage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,610 In Stock | 1 : ¥77.91000 Bag | Bag | Active | Plug | Male Pins | 4 | All | M8 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
403 In Stock | 1 : ¥80.62000 Bag | Bag | Active | Receptacle | Female Sockets | 4 | 4 | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | - | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
1,999 In Stock | 1 : ¥87.51000 Bag | Bag | Active | Receptacle | Female Sockets | 5 | All | M12 | A | Panel Mount | Wire Leads | - | - | - | - | - | - | 0.66' (200.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | - | IP67 - Dust Tight, Waterproof | Industrial Environments | |||
583 In Stock | 1 : ¥164.39000 Bulk | - | Bulk | Active | Receptacle | Male Pins | 4 | All | M8 | - | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Polyvinyl Chloride (PVC) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments | ||
340 In Stock | 1 : ¥173.78000 Bulk | - | Bulk | Active | Plug | Female Sockets | 4 | All | M8 | - | Panel Mount | Wire Leads | - | - | - | - | - | - | 1.64' (500.00mm) | Standard | Individual | Thermoplastic Elastomer (TPE) | Multiple | Unshielded | IP67 - Dust Tight, Waterproof | Industrial Environments |