Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | DIN Rail | Ground Fault | 16A | 230 V | 110 V | Lever | 2 | None | - | CE, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | Ground Fault | 25A | 230 V | - | Lever | 2 | None | - | CE, UL, VDE | |||
0 In Stock | Active | Bulk | Active | DIN Rail | Ground Fault | 25A | 230 V | 110 V | Lever | 2 | None | - | CE, UL, VDE | |||
0 In Stock | Active | Bulk | Active | DIN Rail | Ground Fault | 40A | 230 V | 110 V | Lever | 2 | None | - | CE, UL, VDE | |||
0 In Stock | Active | Bulk | Active | DIN Rail | Ground Fault | 40A | 230 V | 110 V | Lever | 2 | None | - | CE, UL, VDE | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIN Rail | Ground Fault | 63A | 230 V | - | Lever | 2 | None | - | CE, UL, VDE | |||
0 In Stock | Active | Bulk | Active | DIN Rail | Ground Fault | 30mA | 400 V | - | Rocker | 4 | None | - | CE, VDE | |||
0 In Stock | Active | Bulk | Active | DIN Rail | Ground Fault | 30mA | 400 V | - | Rocker | 4 | None | - | CE, VDE | |||
0 In Stock | Active | Bulk | Active | DIN Rail | Ground Fault | 300mA | 400 V | - | Rocker | 4 | None | - | CE, VDE | |||
0 In Stock | Active | Bulk | Active | DIN Rail | Ground Fault | 30mA | 400 V | - | Rocker | 4 | None | - | CE, VDE | |||
0 In Stock | Active | Bulk | Active | DIN Rail | Ground Fault | 300mA | 400 V | - | Rocker | 4 | None | - | CE, VDE |