RP4303 | ||
---|---|---|
DigiKey Part Number | RP4303-ND | |
Manufacturer | ||
Manufacturer Product Number | RP4303 | |
Description | RP4303 40A 30MA 4P EARTH LEAKAGE | |
Customer Reference | ||
Detailed Description | Circuit Breaker Ground Fault 30mA 400 V AC DC Rocker DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Ground Fault | |
Current Rating (Amps) | 30mA | |
Voltage Rating - AC | 400 V | |
Actuator Type | Rocker | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, VDE |