±7% Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
803 In Stock | 1 : ¥11.58000 Cut Tape (CT) 5,000 : ¥4.22891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 Ohms | ±7% | - | Ceramic | - | ±150ppm/°C | -40°C ~ 85°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
800 In Stock | 1 : ¥11.58000 Cut Tape (CT) 5,000 : ¥4.22891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 Ohms | ±7% | - | Ceramic | - | ±150ppm/°C | -40°C ~ 85°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
817 In Stock | 1 : ¥12.89000 Cut Tape (CT) 5,000 : ¥5.22394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Ohms | ±7% | - | Ceramic | - | ±150ppm/°C | -40°C ~ 85°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥11.58000 Cut Tape (CT) 5,000 : ¥4.22891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 Ohms | ±7% | - | Ceramic | - | ±150ppm/°C | -40°C ~ 85°C | 0805 (2012 Metric) | - | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.024" (0.60mm) | 2 | - |