DZ0805L6R0E | ||
---|---|---|
DigiKey Part Number | 273-DZ0805L6R0ETR-ND - Tape & Reel (TR) 273-DZ0805L6R0ECT-ND - Cut Tape (CT) 273-DZ0805L6R0EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DZ0805L6R0E | |
Description | IGNITOR RESISTOR 6 OHM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 6 Ohms ±7% Chip Resistor 0805 (2012 Metric) Ceramic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥9.45080 | ¥236.27 |
50 | ¥8.62300 | ¥431.15 |
100 | ¥7.06410 | ¥706.41 |
250 | ¥6.30148 | ¥1,575.37 |
500 | ¥5.30652 | ¥2,653.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.22863 | ¥21,143.15 |