Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Ratings | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,000 In Stock | 1,000 : ¥9.85122 Tape & Reel (TR) | Tape & Reel (TR) | Active | 100 mOhms | ±1% | 1.5W | Ceramic | Current Sense, Pulse Withstanding | 0/ +200ppm/°C | -55°C ~ 150°C | 2520 (6450 Metric) | 2520 | - | 0.250" L x 0.200" W (6.35mm x 5.08mm) | 0.045" (1.14mm) | 2 | - | |||
1,500 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | 0 Ohms | Jumper | - | - | - | - | -55°C ~ 155°C | MELF, 0207 | 0207 | - | 0.087" Dia x 0.232" L (2.20mm x 5.90mm) | - | 2 | - |