Chip Resistor - Surface Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Ratings | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) | Active | 100 Ohms | ±2% | 10W | Thin Film | - | 150ppm/°C | -55°C ~ 150°C | Nonstandard | - | 3737 | 0.370" L x 0.370" W (9.40mm x 9.40mm) | 0.045" (1.14mm) | 2 | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 Ohms | ±5% | 6W | Thin Film | - | 150ppm/°C | -55°C ~ 150°C | 2525 (6464 Metric) | - | 2525 | 0.245" L x 0.245" W (6.22mm x 6.22mm) | 0.045" (1.14mm) | 2 | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 50 Ohms | ±2% | 4W | Thin Film | - | 150ppm/°C | -55°C ~ 150°C | 2010 (5025 Metric) | - | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.045" (1.14mm) | 2 | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 Ohms | ±2% | 4W | Thin Film | - | ±150ppm/°C | -55°C ~ 150°C | 2010 (5025 Metric) | - | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.045" (1.14mm) | 2 | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 10 Ohms | ±5% | 6W | Thin Film | - | 150ppm/°C | -55°C ~ 150°C | 2525 (6464 Metric) | - | 2525 | 0.245" L x 0.245" W (6.22mm x 6.22mm) | 0.045" (1.14mm) | 2 | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 36.5 Ohms | ±1% | 4W | Thin Film | - | 150ppm/°C | -55°C ~ 150°C | 2010 (5025 Metric) | - | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.045" (1.14mm) | 2 | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 5 Ohms | ±2% | 4W | Thin Film | - | 150ppm/°C | -55°C ~ 150°C | 2010 (5025 Metric) | - | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.045" (1.14mm) | 2 | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 5.1 Ohms | ±2% | 4W | Thin Film | - | 150ppm/°C | -55°C ~ 150°C | 2010 (5025 Metric) | - | 2010 | 0.200" L x 0.100" W (5.08mm x 2.54mm) | 0.045" (1.14mm) | 2 | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 100 Ohms | ±2% | 8W | Thin Film | - | 150ppm/°C | -55°C ~ 150°C | Nonstandard | - | - | 0.375" L x 0.250" W (9.53mm x 6.35mm) | 0.045" (1.14mm) | 2 | - |