CW13725T0100GTR | ||
---|---|---|
DigiKey Part Number | 478-CW13725T0100GTRTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CW13725T0100GTR | |
Description | HIGH POWER RF RESISTIVE | |
Customer Reference | ||
Detailed Description | 100 Ohms ±2% 8W Chip Resistor Nonstandard Thin Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.375" L x 0.250" W (9.53mm x 6.35mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |