Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin-Lead | 80.0µin (2.03µm) | - | Yellow | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin-Lead | 80.0µin (2.03µm) | - | Orange | - | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin-Lead | 80.0µin (2.03µm) | - | Red | - | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Copper Alloy | Tin-Lead | 80.0µin (2.03µm) | - | Red | - | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Copper Alloy | Tin-Lead | 80.0µin (2.03µm) | - | Orange | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 6 | 6 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Panel Mount | IDC | Phosphor Bronze | Tin | 80.0µin (2.03µm) | - | Red | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Copper Alloy | Tin | 80.0µin (2.03µm) | - | Orange | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 6 | 6 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Copper Alloy | Tin | 80.0µin (2.03µm) | - | Orange | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 9 | 9 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Copper Alloy | Tin | 80.0µin (2.03µm) | - | Orange | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Copper Alloy | Tin | 80.0µin (2.03µm) | - | Red | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 6 | 6 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Copper Alloy | Tin | 80.0µin (2.03µm) | - | Red | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 9 | 9 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Copper Alloy | Tin | 80.0µin (2.03µm) | - | Red | - | -55°C ~ 105°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Specified - Single Edge | Female | 9 | 9 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Copper Alloy | Tin | 80.0µin (2.03µm) | - | Blue | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Panel Mount | IDC | Phosphor Bronze | Tin | 80.0µin (2.03µm) | - | Red | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 9 | 9 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Panel Mount | IDC | Phosphor Bronze | Tin | 80.0µin (2.03µm) | - | Red | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Panel Mount | IDC | Copper Alloy | Tin | 8.00µin (0.203µm) | - | White | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 6 | 6 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Panel Mount | IDC | Copper Alloy | Tin | 8.00µin (0.203µm) | - | White | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 9 | 9 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Panel Mount | IDC | Copper Alloy | Tin | 8.00µin (0.203µm) | - | White | Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 9 | 9 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin | 80.0µin (2.03µm) | - | Orange | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin | 80.0µin (2.03µm) | - | Yellow | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 6 | 6 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin | 80.0µin (2.03µm) | - | Yellow | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 9 | 9 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin | 80.0µin (2.03µm) | - | Yellow | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 3 | 3 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin | 80.0µin (2.03µm) | - | Red | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 6 | 6 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin | 80.0µin (2.03µm) | - | Red | - | -55°C ~ 105°C | |||
0 In Stock | Active | Bulk | Active | Non Specified - Single Edge | Female | 9 | 9 | 0.062" (1.57mm) | 1 | 0.156" (3.96mm) | Single | - | Free Hanging (In-Line) | IDC | Phosphor Bronze | Tin | 80.0µin (2.03µm) | - | Red | - | -55°C ~ 105°C |