3-640861-3 | |
---|---|
DigiKey Part Number | 3-640861-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-640861-3 |
Description | CONN EDGE SGL FML 3POS 0.156 TIN |
Customer Reference | |
Detailed Description | 3 Position Female Connector Non Specified - Single Edge Tin 0.156" (3.96mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 3 | |
Number of Positions | 3 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 1 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Single | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Contact Type | - | |
Color | Red | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |