58061-1 | ||
---|---|---|
DigiKey Part Number | 58061-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 58061-1 | |
Description | HEAD IDC MTA 156 C/EDGE W/O TL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tool Terminating Head For Cardedge, EdgeBoard IDC Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Terminating Head | |
For Use With/Related Products | Cardedge, EdgeBoard IDC Connectors | |
Specifications | - | |
Compatible Tools | 58074-1, 58075-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,313.99000 | ¥5,313.99 |