Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,234 In Stock 140 Factory | 1 : ¥16.01000 Tray | Tray | Active | Non Specified - Dual Edge | Female | 30 | 60 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Locking Ramp | Surface Mount | Solder | Beryllium Copper | Gold | 10.0µin (0.25µm) | Cantilever | Black | - | -55°C ~ 125°C | |||
2,007 In Stock 756 Factory | 1 : ¥58.86000 Tray | Tray | Active | Non Specified - Dual Edge | Female | 60 | 120 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Board Lock | Surface Mount | Solder | Beryllium Copper | Gold | 10.0µin (0.25µm) | Cantilever | Black | - | -55°C ~ 125°C |