Edgeboard Connectors

Results: 2
Manufacturer
Amphenol ICC (FCI)ATTEND Technology
Series
-M.2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Card Type
M.2 (NGFF) Mini CardMXM 2.0
Number of Positions
67230
Card Thickness
0.047" (1.20mm)-
Features
Board Guide, LatchesBoard Lock, Keyed E
Contact Finish Thickness
5.00µin (0.127µm)Flash
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MDT420E03001
MDT420E03001
CONN M.2 FMALE 67POS 0.020 GOLD
Amphenol ICC (FCI)
9,107
In Stock
1 : ¥16.83000
Cut Tape (CT)
800 : ¥10.57723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Lock, Keyed E
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
Flash
-
Black
-
-40°C ~ 80°C
125A-78C00
125A-78C00
CONN MXM 2.0 SOCKET 230P SMD RA
ATTEND Technology
3,041
In Stock
1 : ¥89.65000
Cut Tape (CT)
350 : ¥64.30006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
MXM 2.0
Female
-
230
0.047" (1.20mm)
2
0.020" (0.50mm)
Dual
Board Guide, Latches
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
5.00µin (0.127µm)
-
Black
-
-40°C ~ 85°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.