CA0508KRX7R9BB102 | |
---|---|
DigiKey Part Number | 13-CA0508KRX7R9BB102TR-ND - Tape & Reel (TR) 13-CA0508KRX7R9BB102CT-ND - Cut Tape (CT) 13-CA0508KRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508KRX7R9BB102 |
Description | CAP ARRAY 1000PF 50V X7R 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 50 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.39600 | ¥13.96 |
50 | ¥0.88160 | ¥44.08 |
100 | ¥0.70440 | ¥70.44 |
500 | ¥0.50898 | ¥254.49 |
1,000 | ¥0.45028 | ¥450.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39153 | ¥1,566.12 |
8,000 | ¥0.37195 | ¥2,975.60 |
12,000 | ¥0.35237 | ¥4,228.44 |
28,000 | ¥0.33279 | ¥9,318.12 |
100,000 | ¥0.26428 | ¥26,428.00 |
200,000 | ¥0.26036 | ¥52,072.00 |