Capacitor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Number of Capacitors | Circuit Type | Temperature Coefficient | Ratings | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,313 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥0.86248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10000pF | ±10% | 50 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 0612 (1632 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.053" (1.35mm) | |||
6,800 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.60023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200pF | ±10% | 50 V | Ceramic | 4 | Isolated | X7R | - | Surface Mount | 1206 (3216 Metric) | 0612 (1632 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.035" (0.90mm) |