10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3A45C103KAT2A

DigiKey Part Number
478-2877-2-ND - Tape & Reel (TR)
478-2877-1-ND - Cut Tape (CT)
478-2877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3A45C103KAT2A
Description
CAP ARRAY 10000PF 50V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
W3A45C103KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
KYOCERA AVX
Circuit Type
Isolated
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
10000pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.053" (1.35mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W3A45C103K4T2AKYOCERA AVX8,000478-W3A45C103K4T2ACT-ND¥3.47000Parametric Equivalent
In-Stock: 11,800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.10100¥21.01
50¥1.55640¥77.82
100¥1.38850¥138.85
500¥1.10670¥553.35
1,000¥1.01953¥1,019.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.88901¥3,556.04
8,000¥0.84051¥6,724.08
12,000¥0.81623¥9,794.76
20,000¥0.78931¥15,786.20
28,000¥0.77358¥21,660.24
40,000¥0.75845¥30,338.00
Manufacturers Standard Package