Cable Ties - Holders and Mountings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Size / Dimension | For Use With/Related Products | Material | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|
35,000 In Stock | 1,000 : ¥1.41181 Bulk | Bulk | Active | Quad Opening | Screw, #8 (M4) | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | WIT-18 through -60 and QTE-18 through -50 Ties | Nylon, Flame Retardant | Natural | |||
18,514 In Stock | 1 : ¥2.38000 Bulk | - | Bulk | Active | Quad Opening | Screw, #8 (M4) | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | M, I, S Ties | Nylon | Natural | ||
2,011 In Stock | 100 : ¥3.67570 Bag | - | Bag | Active | Single Opening | Screw, #8 | 0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm) | T18 - T50 Cable Ties | Nylon | Black | ||
0 In Stock Check Lead Time | 1 : ¥3.15000 Bulk | - | Bulk | Active | Quad Opening | Screw, #8 (M4) | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | M, I, S Ties | Nylon, Heat Stabilized for Temperatures up to 239°F | Black |