PLC1M-S4-C0 | |
---|---|
DigiKey Part Number | 298-1005-ND |
Manufacturer | |
Manufacturer Product Number | PLC1M-S4-C0 |
Description | CBL TIE LOCKING BLACK 18LBS 4.3" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLC1M-S4-C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.358' (109.12mm, 4.30") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.36490 | ¥536.49 |
1,000 | ¥5.20912 | ¥5,209.12 |
5,000 | ¥5.05315 | ¥25,265.75 |
10,000 | ¥4.89718 | ¥48,971.80 |