Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,900 In Stock | 200 : ¥4.81195 Bag | Bag | Active | Clip, C-Type | - | 0.315" (8.00mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 0.450" (11.43mm) | - | - | UL94 V-2 | Synthetic Rubber Based | - | |||
7,400 In Stock | 200 : ¥5.33980 Bag | Bag | Active | Clip, C-Type | - | 0.551" (14.00mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.307" (33.20mm) | 1.079" (27.40mm) | 0.630" (16.00mm) | - | - | UL94 V-2 | Synthetic Rubber Based | - | |||
3,732 In Stock | 1 : ¥6.55000 Bulk | Bulk | Active | Clip, C-Type | - | 0.310" (7.87mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Black | 0.980" (24.89mm) | 1.000" (25.40mm) | 0.450" (11.43mm) | - | - | UL94 V-2 | Rubber Based | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Clip, C-Type | - | 0.197" (5.00mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 0.750" (19.05mm) | 0.750" (19.05mm) | 0.236" (6.00mm) | - | - | UL94 V-2 | Synthetic Rubber Based | - |