Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,603 In Stock | 1 : ¥1.87000 Bulk | Bulk | Active | Clip, U-Type | Half | 0.187" (4.75mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 0.560" (14.22mm) | 0.300" (7.62mm) | 0.240" (6.10mm) | 0.125" (3.18mm) | - | UL94 V-2 | - | - | |||
275 In Stock | 1 : ¥3.91000 Bulk | Bulk | Active | Clip, Flat | Locking | 0.590" L x 0.134" H (14.99mm x 3.40mm) | Push In | Polyamide (PA66), Nylon 6/6 | Natural | 1.060" (26.92mm) | 0.280" (7.11mm) | 0.290" (7.36mm) | 0.102" x 0.209" (2.59mm x 5.31mm), Rectangular | 0.031" (0.80mm) | UL94 V-0 | - | Flame Retardant |