Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥119.62000 Bag | Bag | Active | Cable Grip | 0.250" (6.35mm) | 0.312" (7.93mm) | 1/2" NPT | - | - | - | Polyamide (PA), Nylon | Compression Nut, Grommet | Gray | - | - | |||
0 In Stock Check Lead Time | 1 : ¥120.30000 Bag | Bag | Active | Cable Grip | 0.500" (12.70mm) | 0.562" (14.28mm) | 1/2" NPT | - | - | - | Polyamide (PA), Nylon | Compression Nut, Grommet | Gray | - | - | |||
1 In Stock | 1 : ¥836.19000 Bag | Bag | Active | Cable Grip | 0.625" (15.88mm) | 0.750" (19.05mm) | 3/4" NPT | - | - | - | Aluminum | Compression Nut, Grommet, Strain Relief | Silver | - | - | |||
2 In Stock | 1 : ¥114.65000 Bag | Bag | Active | Cable Grip, Oval Hole | 0.218" (5.54mm) | 0.420" (10.67mm) | 1/2" NPT | - | - | - | Polyamide (PA), Nylon | - | Gray | - | - | |||
7 In Stock | 1 : ¥176.37000 Bag | Bag | Active | Cable Grip, Multi-Hole | - | 0.187" (4.75mm) | 1/2" NPT | - | - | - | Polyamide (PA), Nylon | Compression Nut, Grommet | Gray | - | - | |||
3 In Stock | 1 : ¥176.72000 Bag | Bag | Active | Cable Grip - 90° | 0.250" (6.35mm) | 0.312" (7.93mm) | 1/2" NPT | - | - | - | Polyamide (PA), Nylon | Compression Nut, Grommet | Gray | - | - | |||
14 In Stock | 1 : ¥1,474.96000 Bag | Bag | Active | Cable Grip | 1.620" (41.15mm) | 2.000" (50.80mm) | 2 1/2" NPT | 1.350" (34.29mm) | - | - | Aluminum | Locknut, Strain Relief | Silver | - | - | |||
0 In Stock Check Lead Time | 1 : ¥166.96000 Bag | Bag | Active | Cable Grip | 0.750" (19.05mm) | 0.875" (22.23mm) | 1" NPT | - | - | - | Polyamide (PA), Nylon | Compression Nut, Grommet | Gray | - | - | |||
5 In Stock | 1 : ¥119.18000 Bag | Bag | Active | Cable Grip | 0.375" (9.53mm) | 0.437" (11.10mm) | 1/2" NPT | - | - | - | Polyamide (PA), Nylon | Compression Nut, Grommet | Gray | - | - |