Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip, Oval Hole | |
Outside Cable Diameter (Min) | 0.218" (5.54mm) | |
Outside Cable Diameter (Max) | 0.420" (10.67mm) | |
Thread Size | 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.65000 | ¥114.65 |
10 | ¥101.64700 | ¥1,016.47 |
100 | ¥80.79940 | ¥8,079.94 |
1,000 | ¥69.33086 | ¥69,330.86 |