Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403 In Stock | 1 : ¥51.85000 Bag | Bag | Active | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | M20 | - | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
76 In Stock | 1 : ¥100.65000 Bag | Bag | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
43 In Stock | 1 : ¥163.30000 Bag | Bag | Active | Cable Gland | 0.354" (9.00mm) | 0.630" (16.00mm) | M25 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C |