19000005187 | |
---|---|
DigiKey Part Number | 19000005187-ND |
Manufacturer | |
Manufacturer Product Number | 19000005187 |
Description | CABLE GLAND 18.01-25MM M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19000005187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.709" (18.01mm) | |
Outside Cable Diameter (Max) | 0.984" (25.00mm) | |
Thread Size | M32 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.41000 | ¥101.41 |
10 | ¥89.89800 | ¥898.98 |
30 | ¥86.44100 | ¥2,593.23 |
50 | ¥82.98380 | ¥4,149.19 |
100 | ¥78.37420 | ¥7,837.42 |
250 | ¥71.45860 | ¥17,864.65 |
500 | ¥66.84844 | ¥33,424.22 |
1,000 | ¥61.31619 | ¥61,316.19 |