Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.280" (7.11mm) | |
Outside Cable Diameter (Max) | 0.430" (10.92mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.240" (6.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.11000 | ¥25.11 |
10 | ¥22.79100 | ¥227.91 |
25 | ¥21.58480 | ¥539.62 |
50 | ¥21.08260 | ¥1,054.13 |
100 | ¥20.07810 | ¥2,007.81 |
250 | ¥17.56844 | ¥4,392.11 |
500 | ¥17.06638 | ¥8,533.19 |
1,000 | ¥14.55662 | ¥14,556.62 |
2,500 | ¥13.55273 | ¥33,881.83 |