Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
255 In Stock | 1 : ¥394.83000 Bag | Bag | Active | Cable Feedthrough | 1.380" (35.05mm) | 1.650" (41.91mm) | M50x1.5 | 0.390" (9.91mm) | - | 1.969" (50.0mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
219 In Stock | 1 : ¥81.37000 Bag | Bag | Active | Cable Feedthrough | 0.630" (16.00mm) | 0.790" (20.07mm) | M25x1.5 | 0.300" (7.62mm) | - | 0.980" (24.9mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
146 In Stock | 1 : ¥97.09000 Bag | Bag | Active | Cable Feedthrough | 1.020" (25.91mm) | 1.260" (32.00mm) | M40x1.5 | 0.310" (7.87mm) | - | 1.570" (39.9mm) | Polyamide (PA), Nylon | - | Light Gray | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
51 In Stock | 1 : ¥433.87000 Bag | Bag | Active | Cable Feedthrough | 0.280" (7.11mm) | 0.430" (10.92mm) | M16x1.5 | 0.240" (6.10mm) | - | 0.630" (16.0mm) | Stainless Steel | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -60°C ~ 500°C | |||
77 In Stock | 1 : ¥68.06000 Bag | Bag | Active | Cable Feedthrough | 0.350" (8.89mm) | 0.550" (13.97mm) | M20x1.5 | 0.260" (6.60mm) | - | 0.790" (20.1mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
51 In Stock | 1 : ¥124.21000 Bag | Bag | Active | Cable Feedthrough | 0.350" (8.89mm) | 0.550" (13.97mm) | M20x1.5 | - | - | 0.790" (20.1mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
52 In Stock | 1 : ¥148.57000 Bag | Bag | Active | Cable Feedthrough | 0.630" (16.00mm) | 0.790" (20.07mm) | M25x1.5 | - | - | 0.980" (24.9mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
97 In Stock | 1 : ¥173.79000 Bag | Bag | Active | Cable Feedthrough | 0.790" (20.07mm) | 0.980" (24.89mm) | M32x1.5 | 0.310" (7.87mm) | - | 1.260" (32.0mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
6 In Stock | 1 : ¥188.22000 Bag | Bag | Active | Cable Feedthrough | 0.790" (20.07mm) | 0.980" (24.89mm) | M32x1.5 | - | - | 1.260" (32.0mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
10 In Stock | 1 : ¥219.05000 Bag | Bag | Active | Cable Feedthrough | 1.020" (25.91mm) | 1.260" (32.00mm) | M40x1.5 | 0.310" (7.87mm) | - | 1.570" (39.9mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
50 In Stock | 1 : ¥383.69000 Bag | Bag | Active | Cable Feedthrough | 0.200" (5.08mm) | 0.300" (7.62mm) | M12x1.5 | 0.200" (5.08mm) | - | 0.470" (11.9mm) | Stainless Steel | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -60°C ~ 500°C | |||
74 In Stock | 1 : ¥24.88000 Bag | Bag | Active | Cable Feedthrough | 0.280" (7.11mm) | 0.430" (10.92mm) | M16x1.5 | 0.240" (6.10mm) | - | 0.630" (16.0mm) | Polyamide (PA), Nylon | - | Light Gray | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
27 In Stock | 1 : ¥41.63000 Bag | Bag | Active | Cable Feedthrough | 0.350" (8.89mm) | 0.550" (13.97mm) | M20x1.5 | 0.260" (6.60mm) | - | 0.790" (20.1mm) | Polyamide (PA), Nylon | - | Light Gray | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
70 In Stock | 1 : ¥43.88000 Bag | Bag | Active | Cable Feedthrough | 0.350" (8.89mm) | 0.550" (13.97mm) | M20x1.5 | 0.260" (6.60mm) | - | 0.790" (20.1mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
59 In Stock | 1 : ¥46.04000 Bag | Bag | Active | Cable Feedthrough | 0.630" (16.00mm) | 0.790" (20.07mm) | M25x1.5 | 0.300" (7.62mm) | - | 0.980" (24.9mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
40 In Stock | 1 : ¥56.84000 Bag | Bag | Active | Cable Feedthrough | 0.280" (7.11mm) | 0.430" (10.92mm) | M16x1.5 | 0.240" (6.10mm) | - | 0.630" (16.0mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
56 In Stock | 1 : ¥92.94000 Bag | Bag | Active | Cable Feedthrough | 0.280" (7.11mm) | 0.430" (10.92mm) | M16x1.5 | - | - | 0.630" (16.0mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
25 In Stock | 1 : ¥138.38000 Bag | Bag | Active | Cable Feedthrough | 1.380" (35.05mm) | 1.650" (41.91mm) | M50x1.5 | 0.390" (9.91mm) | - | 1.969" (50.0mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
4 In Stock | 1 : ¥3,182.38000 Bag | Bag | Active | Cable Feedthrough | 2.760" (70.10mm) | 3.030" (76.96mm) | M85x2 | 0.590" (14.99mm) | - | 3.350" (85.1mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C | |||
95 In Stock | 1 : ¥59.69000 Bag | Bag | Active | Cable Feedthrough | 0.790" (20.07mm) | 0.980" (24.89mm) | M32x1.5 | 0.310" (7.87mm) | - | 1.260" (32.0mm) | Polyamide (PA), Nylon | - | Light Gray | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
53 In Stock | 1 : ¥61.76000 Bag | Bag | Active | Cable Feedthrough | 0.790" (20.07mm) | 0.980" (24.89mm) | M32x1.5 | 0.310" (7.87mm) | - | 1.260" (32.0mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
50 In Stock | 1 : ¥100.97000 Bag | Bag | Active | Cable Feedthrough | 1.020" (25.91mm) | 1.260" (32.00mm) | M40x1.5 | 0.310" (7.87mm) | - | 1.570" (39.9mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
21 In Stock | 1 : ¥138.29000 Bag | Bag | Active | Cable Feedthrough | 1.380" (35.05mm) | 1.650" (41.91mm) | M50x1.5 | 0.390" (9.91mm) | - | 1.969" (50.0mm) | Polyamide (PA), Nylon | - | Light Gray | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
16 In Stock | 1 : ¥147.19000 Bag | Bag | Active | Cable Feedthrough | 1.810" (45.97mm) | 2.130" (54.10mm) | M63x1.5 | 0.390" (9.91mm) | - | 2.480" (63.0mm) | Polyamide (PA), Nylon | - | Light Gray | IP68 - Dust Tight, Waterproof; NEMA 4X | -20°C ~ 100°C | |||
6 In Stock | 1 : ¥290.49000 Bag | Bag | Active | Cable Feedthrough | 1.020" (25.91mm) | 1.260" (32.00mm) | M40x1.5 | - | - | 1.570" (39.9mm) | Brass, Nickel Plated | Sealing Ring | Silver | IP68 - Dust Tight, Waterproof; NEMA 4X | -40°C ~ 300°C |