Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
871 In Stock | 1 : ¥27.72000 Bulk | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.551" (14.00mm) | PG16 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
10 In Stock | 1 : ¥101.75000 Bulk | Bulk | Active | Cable Gland | 0.669" (17.00mm) | 0.807" (20.50mm) | PG21 | - | - | - | Thermoplastic | - | - | IP65 - Dust Tight, Water Resistant | -40°C ~ 100°C |