Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥111.78000 Box | Box | Active | Cable Grip | 0.177" (4.50mm) | 0.295" (7.50mm) | - | - | - | 0.910" (23.1mm) | Zinc | Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock | Active | Box | Active | Cable Grip | 0.295" (7.50mm) | 0.433" (11.00mm) | - | - | - | 0.910" (23.1mm) | Zinc | Gasket, Nut, Seal | Gray | IP67 - Dust Tight, Waterproof | - |