Bushings, Grommets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Black | - | |||
0 In Stock | Active | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.165" ~ 0.187" (4.19mm ~ 4.75mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Natural | - | |||
0 In Stock | Active | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.165" ~ 0.187" (4.19mm ~ 4.75mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Black | - | |||
0 In Stock | Active | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.188" ~ 0.250" (4.78mm ~ 6.35mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Natural | - | |||
0 In Stock | Active | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.188" ~ 0.250" (4.78mm ~ 6.35mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Black | - |