PGS-3B | ||
---|---|---|
DigiKey Part Number | PGS-3B-ND | |
Manufacturer | ||
Manufacturer Product Number | PGS-3B | |
Description | GROMMET STRIP 4.8X.106" BLK 100' | |
Customer Reference | ||
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.106" ~ 0.164" (2.69mm ~ 4.17mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |