SN75451BPSR

DigiKey Part Number
296-13316-2-ND - Tape & Reel (TR)
296-13316-1-ND - Cut Tape (CT)
296-13316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75451BPSR
Description
IC PERIPHERAL DRIVER 5.25V 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75451BPSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
Open Collector
Current - Output High, Low
100µA, 300mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.66500¥56.65
25¥5.32000¥133.00
100¥4.34220¥434.22
250¥4.03368¥1,008.42
500¥3.43288¥1,716.44
1,000¥2.74629¥2,746.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.48883¥4,977.66
6,000¥2.31720¥13,903.20
10,000¥2.23137¥22,313.70
Manufacturers Standard Package