Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
onsemiTexas Instruments
Series
-74LVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
14
Output Type
3-StateOpen Drain
Current - Output High, Low
8mA, 8mA32mA, 32mA-, 32mA
Voltage - Supply
1.65V ~ 5.5V2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
4-XFBGA, DSBGA5-TSSOP, SC-70-5, SOT-35316-VFQFN Exposed Pad
Supplier Device Package
4-DSBGA (0.88x0.88)16-QFN (3x3)SC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LVC1G125DCKR
IC BUFF NON-INVERT 5.5V SC70-5
Texas Instruments
233,683
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.47677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
4-DSBGA
SN74LVC1G07YZVR
IC BUF NON-INVERT 5.5V 4DSBGA
Texas Instruments
12,987
In Stock
27,998
Marketplace
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.20401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
4-XFBGA, DSBGA
4-DSBGA (0.88x0.88)
16-VFQFN
NLSF3T125MNR2G
IC BUFFER NON-INVERT 5.5V 16QFN
onsemi
3,000
In Stock
3,000 : ¥2.16382
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Buffer, Non-Inverting
4
1
-
3-State
8mA, 8mA
2V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.