Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430,701 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥3.21211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 1 | 2 | - | 3-State | 12mA, 12mA | 1.2V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | |||
2,052 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.54065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Open Drain | -, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SC-74A | |||
35 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥1.08475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 1 | - | 3-State | 4mA, 4mA | 0.8V ~ 3.6V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-XFDFN | 8-XSON (1.35x1) |