74AUP2G126GS,115 | |
---|---|
DigiKey Part Number | 1727-7895-2-ND - Tape & Reel (TR) 1727-7895-1-ND - Cut Tape (CT) 1727-7895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G126GS,115 |
Description | IC BUFFER NON-INVERT 3.6V 8XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.60500 | ¥46.05 |
25 | ¥4.29520 | ¥107.38 |
100 | ¥3.43560 | ¥343.56 |
250 | ¥3.19048 | ¥797.62 |
500 | ¥2.69972 | ¥1,349.86 |
1,000 | ¥2.08616 | ¥2,086.16 |
2,500 | ¥1.90207 | ¥4,755.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.08468 | ¥5,423.40 |
10,000 | ¥1.01471 | ¥10,147.10 |
25,000 | ¥0.93073 | ¥23,268.25 |
50,000 | ¥0.89574 | ¥44,787.00 |