Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,331 In Stock | 1 : ¥22.99000 Cut Tape (CT) 1,000 : ¥11.31749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 2 | 8 | - | 3-State | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-BSSOP (0.295", 7.50mm Width) | 48-SSOP | |||
3,949 In Stock | 1 : ¥20.03000 Cut Tape (CT) 2,000 : ¥9.15626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 2 | 8 | - | 3-State | 12mA, 12mA | 1.2V ~ 3.6V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TFSOP (0.173", 4.40mm Width) | 48-TVSOP |