GBU8M-BP | ||
---|---|---|
DigiKey Part Number | GBU8M-BPMS-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU8M-BP | |
Description | BRIDGE RECT 1PHASE 1KV 8A GBU | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
20 | ¥5.41800 | ¥108.36 |
100 | ¥3.75000 | ¥375.00 |
500 | ¥3.13368 | ¥1,566.84 |
1,000 | ¥2.66689 | ¥2,666.89 |
2,000 | ¥2.37521 | ¥4,750.42 |
5,000 | ¥2.25021 | ¥11,251.05 |
10,000 | ¥2.08353 | ¥20,835.30 |