Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥247.70000 Bulk | Bulk | Active | Box | 4.724" L x 3.150" W (120.00mm x 80.00mm) | 2.165" (55.00mm) | 14.9in² (96cm²) | Cover Included | Plastic, Polycarbonate | Gray | 0.118" (3.00mm) | Watertight | IP66, NEMA 1,2,4,4X, UL-508 | UL94 V-2 | |||
0 In Stock Check Lead Time | 1 : ¥239.11000 Bulk | Bulk | Active | Box | 4.724" L x 3.150" W (120.00mm x 80.00mm) | 3.346" (85.00mm) | 14.9in² (96cm²) | Cover Included | Plastic, Polycarbonate | Gray, Clear Cover/Door | - | Watertight | IP66, NEMA 4X, UL-508 | UL94 V-2 |