02226100 | ||
---|---|---|
DigiKey Part Number | 02226100-ND | |
Manufacturer | ||
Manufacturer Product Number | 02226100 | |
Description | BOX PLASTIC 4.72"L X 3.15"W | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.724" L x 3.150" W (120.00mm x 80.00mm) X 3.346" (85.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 02226100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 3.150" W (120.00mm x 80.00mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.11000 | ¥239.11 |