Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
933 In Stock | 1 : ¥18.70000 Bulk | Bulk | Active | Box | 2.795" L x 0.906" W (70.99mm x 23.01mm) | 0.343" (8.71mm) | 2.52in² (16.3cm²) | Split Sides and Cap | Plastic, Polycarbonate | Clear | 0.012" (0.30mm) | - | - | UL94 V-0 | |||
1,237 In Stock 55 Factory | 1 : ¥16.15000 Bulk | Bulk | Active | Box | 2.795" L x 0.906" W (70.99mm x 23.01mm) | 0.343" (8.71mm) | 2.52in² (16.3cm²) | Split Sides and Cap | Plastic, ABS | Gray | 0.012" (0.30mm) | - | - | UL94 HB | |||
35 In Stock 3,809 Factory | 1 : ¥11.90000 Bulk | Bulk | Active | Box | 1.457" L x 0.709" W (37.00mm x 18.00mm) | 0.335" (8.50mm) | 1.03in² (6.7cm²) | Split Sides and Cap | Plastic, ABS/PC Blend | Gray | 0.059" (1.50mm) | - | - | UL94 V-0 | |||
30 In Stock 4,687 Factory | 1 : ¥13.60000 Bulk | Bulk | Active | Box | 2.028" L x 0.709" W (51.50mm x 18.00mm) | 0.335" (8.50mm) | 1.44in² (9.27cm²) | Split Sides and Cap | Plastic, ABS/PC Blend | Clear | 0.059" (1.50mm) | - | - | UL94 V-0 |