USB-7202-C | ||
---|---|---|
DigiKey Part Number | 377-2813-ND | |
Manufacturer | ||
Manufacturer Product Number | USB-7202-C | |
Description | BOX ABS/PC CLEAR 2.03"L X 0.71"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS/PC Blend Clear Split Sides and Cap 2.028" L x 0.709" W (51.50mm x 18.00mm) X 0.335" (8.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.028" L x 0.709" W (51.50mm x 18.00mm) | |
Height | 0.335" (8.50mm) | |
Area (L x W) | 1.44in² (9.27cm²) | |
Design | Split Sides and Cap | |
Material | ||
Color | Clear | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥11.47500 | ¥114.75 |
100 | ¥10.20020 | ¥1,020.02 |
250 | ¥9.56268 | ¥2,390.67 |