Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥2,015.65000 Bulk | Bulk | Active | Cabinet | 10.750" L x 8.312" W (273.05mm x 211.12mm) | 3.500" (88.90mm) | 89.4in² (577cm²) | Split Sides and End Panel(s) | Metal, Aluminum | Blue, White | 0.050" (1.27mm) | Separate Panel or Cover Thickness, Handle | - | - | |||
3 In Stock | 1 : ¥2,367.71000 Bulk | Bulk | Active | Cabinet | 13.250" L x 11.062" W (336.55mm x 280.97mm) | 7.000" (177.80mm) | 147in² (948cm²) | Split Sides and End Panel(s) | Metal, Aluminum | Blue, White | 0.050" (1.27mm) | Separate Panel or Cover Thickness, Handle | - | - | |||
1 In Stock 2 Factory | 1 : ¥2,157.49000 Bulk | Bulk | Active | Cabinet | 13.250" L x 8.312" W (336.55mm x 211.12mm) | 5.250" (133.35mm) | 110in² (710cm²) | Split Sides and End Panel(s) | Metal, Aluminum | Blue, White | 0.050" (1.27mm) | Separate Panel or Cover Thickness, Handle | - | - | |||
0 In Stock 13 Factory Check Lead Time | 1 : ¥2,988.34000 Bulk | Bulk | Active | Cabinet | 18.750" L x 12.000" W (476.25mm x 304.80mm) | 8.000" (203.20mm) | 225in² (1452cm²) | Split Sides and End Panel(s) | Metal, Aluminum | Blue, White | 0.050" (1.27mm) | Separate Panel or Cover Thickness, Handle | - | - |