TR-6100 | ||
---|---|---|
DigiKey Part Number | 377-1312-ND | |
Manufacturer | ||
Manufacturer Product Number | TR-6100 | |
Description | CABINET ALUM 10.75"L X 8.31"W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cabinet Metal, Aluminum Blue, White Split Sides and End Panel(s) 10.750" L x 8.312" W (273.05mm x 211.12mm) X 3.500" (88.90mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 10.750" L x 8.312" W (273.05mm x 211.12mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 89.4in² (577cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Blue, White | |
Thickness | 0.050" (1.27mm) | |
Features | Separate Panel or Cover Thickness, Handle | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 4.5 lbs (2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,034.22000 | ¥2,034.22 |
25 | ¥1,718.45360 | ¥42,961.34 |