Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock 329 Factory | 1 : ¥410.13000 Box | Box | Active | Box | 10.000" L x 8.031" W (254.00mm x 204.00mm) | 5.000" (127.00mm) | 80.3in² (518cm²) | Cover Included | ABS | Gray | 0.069" (1.75mm) | PCB Supports, Sealed | IP65 | UL94 HB | |||
0 In Stock 25 Factory Check Lead Time | 1 : ¥85.00000 Box | Box | Active | Box | 4.252" L x 4.252" W (108.00mm x 108.00mm) | 2.146" (54.50mm) | 18.1in² (117cm²) | Cover Included | ABS | Gray | 0.124" (3.15mm) | PCB Supports, Sealed | IP65 | UL94 HB | |||
1 In Stock 54 Factory | 1 : ¥104.64000 Box | Box | Active | Box | 6.614" L x 4.252" W (168.00mm x 108.00mm) | 3.091" (78.51mm) | 28.0in² (181cm²) | Cover Included | ABS | Gray | 0.108" (2.74mm) | PCB Supports, Sealed | IP65 | UL94 HB | |||
4 In Stock 43 Factory | 1 : ¥376.64000 Box | Box | Active | Box | 10.000" L x 8.031" W (254.00mm x 204.00mm) | 3.543" (90.00mm) | 80.3in² (518cm²) | Cover Included | ABS | Gray | 0.128" (3.25mm) | PCB Supports, Sealed | IP65 | UL94 HB |