RS5305S | ||
---|---|---|
DigiKey Part Number | RS5305S-ND | |
Manufacturer | ||
Manufacturer Product Number | RS5305S | |
Description | BOX ABS GRAY 6.61"L X 4.25"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Gray Cover Included 6.614" L x 4.252" W (168.00mm x 108.00mm) X 3.091" (78.51mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | RS5305S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.614" L x 4.252" W (168.00mm x 108.00mm) | |
Height | 3.091" (78.51mm) | |
Area (L x W) | 28.0in² (181cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports, Sealed | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.64000 | ¥104.64 |
5 | ¥98.80600 | ¥494.03 |
10 | ¥92.99200 | ¥929.92 |
25 | ¥87.18120 | ¥2,179.53 |
50 | ¥81.37040 | ¥4,068.52 |
100 | ¥79.91690 | ¥7,991.69 |
250 | ¥78.46408 | ¥19,616.02 |
500 | ¥77.30178 | ¥38,650.89 |
1,000 | ¥75.55814 | ¥75,558.14 |