LCBS-6-01 | |
---|---|
DigiKey Part Number | RP428-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-6-01 |
Description | BRD SPT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-6-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.106" (28.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
5 | ¥2.34600 | ¥11.73 |
10 | ¥1.94700 | ¥19.47 |
25 | ¥1.83280 | ¥45.82 |
50 | ¥1.75620 | ¥87.81 |
100 | ¥1.56060 | ¥156.06 |
250 | ¥1.48244 | ¥370.61 |
500 | ¥1.40456 | ¥702.28 |
1,000 | ¥1.32645 | ¥1,326.45 |