Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,837 In Stock | 1 : ¥3.77000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M2.5x0.45 | - | 0.197" (5.00mm) Hex | 0.433" (11.00mm) | 0.433" (11.00mm) | - | Steel | Zinc | - | |||
3,189 In Stock | 1 : ¥4.63000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5x0.45 | - | 0.197" (5.00mm) Hex | 0.236" (6.00mm) | 0.472" (12.00mm) | - | Steel | Zinc | - | |||
2,234 In Stock | 1 : ¥5.23000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M2.5x0.45 | - | 0.197" (5.00mm) Hex | 0.669" (17.00mm) | 0.669" (17.00mm) | - | Steel | Zinc | - | |||
0 In Stock Check Lead Time | 1 : ¥30.09000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5x0.45 | - | 0.177" (4.50mm) | 0.906" (23.00mm) | 1.062" (26.97mm) | - | Stainless Steel | - | - |