M2118-2545-SS | ||
---|---|---|
DigiKey Part Number | 1772-4187-ND | |
Manufacturer | ||
Manufacturer Product Number | M2118-2545-SS | |
Description | 4.5MM HEX X 23MM X M2.5 THD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.906" (23.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.906" (23.00mm) | |
Length - Overall | 1.062" (26.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
5 | ¥28.54400 | ¥142.72 |
10 | ¥27.79600 | ¥277.96 |
25 | ¥27.04400 | ¥676.10 |
50 | ¥26.29280 | ¥1,314.64 |
100 | ¥24.78990 | ¥2,478.99 |
250 | ¥23.28744 | ¥5,821.86 |
500 | ¥22.53600 | ¥11,268.00 |
1,000 | ¥21.78493 | ¥21,784.93 |