Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,274 In Stock | 1 : ¥18.86000 Cut Tape (CT) 250 : ¥11.86488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Spacer | Unthreaded | Female, Female | - | 0.130" (3.30mm) | 0.236" (5.99mm) | 0.591" (15.00mm) | 0.646" (16.40mm) | Surface Mount | Steel | Tin | - | |||
2,616 In Stock 509 Factory | 1 : ¥37.03000 Bag | Bag | Active | Round Standoff | Threaded | Female, Force Fit | #4-40 | 0.135" (3.43mm) | 0.250" (6.35mm) 1/4" | 0.125" (3.18mm) 1/8" | - | - | Stainless Steel | - | - |